19155035197 | Harting

Cable gland, M25, 32 mm, Clamping range 13 to 16 mm, IP67/IP69, black, 19155035197

Order No.: 44F9368
EAN: 4099891200701
MPN:
19155035197
19 15 503 5197
Series: Han F+B
19155035197 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
27.6318 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6318 €

Cable gland, 19155035197, HARTING

Cable gland, M25, Clamping range: 13-16 mm, Material (cable glands): Polyamide (PA), IP67/IP69, Wrench size: 32.

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M25
Material PA
max. clamping range 16 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
spanner size 32 mm
Degree of protection (IP) IP67/IP69
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei