19155035199 | Harting
Cable gland, M25, 32 mm, Clamping range 16 to 18 mm, black, 19155035199
Unit Price (€ / pc.)
27.6318 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable gland, 19155035199, HARTING
Cable gland, M25, Clamping range: 16-18 mm, Material (cable glands): Polyamide (PA), IP67/IP69, Wrench size: 32.
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M25 | |
Material | PA | |
max. clamping range | 18 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 16 mm | |
min. operating temperature | -40 °C | |
spanner size | 32 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |