19155235196 | Harting
Cable gland, M25, 32 mm, Clamping range 11 to 13 mm, IP67/IP69, white, 19155235196
Order No.: 42P5428
EAN: 5713140192799
MPN:
19155235196
19 15 523 5196
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 19155235196, Harting
Cable gland, M25, Clamping range: 11 - 13 mm, Material (cable glands): Polyamide (PA), IP67 / IP69, Wrench size: 32.
Technical specifications
Colour | weiß | |
Thread size | M25 | |
Material | PA | |
max. clamping range | 13 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 32 mm | |
Degree of protection (IP) | IP67/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |