19155235197 | Harting

Cable gland, M25, 32 mm, Clamping range 13 to 16 mm, IP67/IP69, white, 19155235197

Order No.: 42P5429
EAN: 5713140192805
MPN:
19155235197
19 15 523 5197
19155235197 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4073 €

Cable gland, 19155235197, Harting

Cable gland, M25, Clamping range: 13 - 16 mm, Material (cable glands): Polyamide (PA), IP67 / IP69, Wrench size: 32.

Technical specifications
Colour weiß
Thread size M25
Material PA
max. clamping range 16 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 32 mm
Degree of protection (IP) IP67/IP69
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No