19410005132 | Harting

Sealing insert, M32, Clamping range 9 to 14 mm, black, 19410005132

Order No.: 45F149
EAN: 4099891200794
MPN:
19410005132
19 41 000 5132
19410005132 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1182 €

Cable gland, 19410005132, HARTING

Reduction seal insert, Clamping range: 9-14 mm, RAL 9005 (jet black).

Technical specifications
Colour schwarz
Thread size M32
max. clamping range 14 mm
min. clamping range 9 mm
Product type Dichteinsatz
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes