19410005142 | Harting
Sealing insert, M40, Clamping range 12 to 20 mm, black, 19410005142
Order No.: 45F151
EAN: 4099891200817
MPN:
19410005142
19 41 000 5142
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 19410005142, HARTING
Reduction seal insert, Clamping range: 12-20 mm, RAL 9005 (jet black).
Technical specifications
Colour | schwarz | |
Thread size | M40 | |
Material | Kunststoff | |
max. clamping range | 20 mm | |
min. clamping range | 12 mm | |
Product type | Dichteinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |