19440005084 | Harting

Cable gland, M32, Clamping range 13 to 21 mm, 19440005084

Order No.: 45F292
EAN: 4099891200848
MPN:
19440005084
19 44 000 5084
19440005084 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
87.4293 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
87.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.4293 €

Cable gland, 19440005084, HARTING

Cable gland, M32, Clamping range: 13-21 mm, Material (cable glands): Stainless steel, Material (clamping ring): Polyamide (PA).

Technical specifications
Version Kabelverschraubung
Thread size M32
Material Metall
max. clamping range 21 mm
min. clamping range 13 mm
Logistics
Country of origin DE
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes