19440005085 | Harting
Cable gland, M40, Clamping range 16 to 28 mm, 19440005085
Order No.: 45F293
EAN: 4099891200855
MPN:
19440005085
19 44 000 5085
Unit Price (€ / pc.)
108.4328 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 19440005085, HARTING
Cable gland, M40, Clamping range: 16-28 mm, Material (cable glands): Stainless steel, Material (clamping ring): Polyamide (PA).
Technical specifications
Version | Kabelverschraubung | |
Thread size | M40 | |
Material | Metall | |
max. clamping range | 28 mm | |
min. clamping range | 16 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |