19620005056 | Harting
Cable gland, M25, 28 mm, Clamping range 10.5 to 14 mm, 19620005056
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 19620005056, HARTING
Cable gland, EMC version, for hoods, M25, Clamping range: 10.5-14 mm, Shielding diameter: 9-13 mm, Material (cable glands): Metal, Wrench size: 28.
Technical specifications
Version | Kabelverschraubung | |
Thread size | M25 | |
Material | Metall | |
max. clamping range | 14 mm | |
min. clamping range | 10.5 mm | |
spanner size | 28 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |