19620005081 | Harting
EMC cable gland, M20, 22 mm, Clamping range 4 to 6.5 mm, IP68, silver, 19620005081
Order No.: 42P5450
EAN: 5713140132184
MPN:
19620005081
19 62 000 5081
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 19620005081, Harting
Cable gland, EMV Version, M20, Clamping range: 4 - 6,5 mm, Shielding diameter: 2,5 - 6,5 mm, Material (cable glands): Metal, IP68.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M20 | |
Length | 26.5 mm | |
Material | metal | |
max. clamping range | 6.5 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -40 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |