19620005082 | Harting

Cable gland, EMC, M20, 22 mm, Clamping range 7 to 10.5 mm, IP68, silver, 19620005082

Order No.: 42P5451
EAN: 5713140132191
MPN:
19620005082
19 62 000 5082
19620005082 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7572 €

Cable gland, 19620005082, Harting

Cable gland, EMV Version, M20, Clamping range: 7 - 10,5 mm, Shielding diameter: 6,5 - 10,5 mm, Material (cable glands): Metal, IP68.

Technical specifications
Version EMV
Colour silber
Thread size M20
Length 27.5 mm
Material Metall
max. clamping range 10.5 mm
max. operating temperature 130 °C
min. clamping range 7 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No