19620005092 | Harting
Cable gland, EMC, M25, 28 mm, Clamping range 9 to 13 mm, IP68, silver, 19620005092
Order No.: 42P5456
EAN: 5713140132221
MPN:
19620005092
19 62 000 5092
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Cable gland, 19620005092, Harting
Cable gland, EMV Version, M25, Clamping range: 9 - 13 mm, Shielding diameter: 4,8 - 8 mm, Material (cable glands): Metal, IP68.
Technical specifications
Version | EMV | |
Colour | silber | |
Thread size | M25 | |
Length | 28.5 mm | |
Material | Metall | |
max. clamping range | 13 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 28 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |