19620005094 | Harting
Cable gland, EMC, M32, 35 mm, Clamping range 11.5 to 15.5 mm, IP68, silver, 19620005094
Order No.: 42P5457
EAN: 5713140132238
MPN:
19620005094
19 62 000 5094
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable gland, 19620005094, Harting
Cable gland, EMV Version, M32, Clamping range: 11,5 - 15,5 mm, Shielding diameter: 8 - 13,5 mm, Material (cable glands): Metal, IP68.
Technical specifications
Version | EMV | |
Colour | silber | |
Thread size | M32 | |
Length | 33 mm | |
Material | Metall | |
max. clamping range | 15.5 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 11.5 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 35 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |