19620005097 | Harting
EMC cable gland, M40, 43 mm, Clamping range 17 to 20.5 mm, IP68, silver, 19620005097
Order No.: 42P5459
EAN: 5713140132252
MPN:
19620005097
19 62 000 5097
Unit Price (€ / pc.)
24.2879 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 19620005097, Harting
Cable gland, EMV Version, M40, Clamping range: 17 - 20,5 mm, Shielding diameter: 15 - 20 mm, Material (cable glands): Metal, IP68.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M40 | |
Length | 35 mm | |
Material | Metall | |
max. clamping range | 20.5 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 17 mm | |
min. operating temperature | -40 °C | |
spanner size | 43 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |