19620007086 | Harting

Cable gland, M50, 57 mm, Clamping range 32 to 42 mm, IP66/IP68/IP69, 19620007086

Order No.: 42P6929
EAN: 5713140537828
MPN:
19620007086
Series: Han CGM-M-Rail
19620007086 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
92.6891 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
92.69 € *
Price list
Quantity
Price per unit*
1 pcs.
92.6891 €
2 pcs.
89.9164 €
5 pcs.
84.5138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 19620007086, Harting

Cable gland, EMC version, Railway version, M50, IP66, IP68, IP69, Wrench size: 57.

Technical specifications
Version Kabelverschraubung
Thread size M50
Material Messing, vernickelt
max. clamping range 42 mm
max. operating temperature 100 °C
min. clamping range 32 mm
min. operating temperature -40 °C
spanner size 57 mm
Degree of protection (IP) IP66/IP68/IP69
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No