19620007126 | Harting
Cable gland, M40, 45 mm, Clamping range 21 to 32 mm, IP66/IP68/IP69, 19620007126
Unit Price (€ / pc.)
69.3532 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
69.35 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3532 €
2 pcs.
66.5686 €
5 pcs.
62.5821 €
10 pcs.
58.2029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 19620007126, Harting
Cable gland, EMC version, Railway version, M40, IP66, IP68, IP69, Wrench size: 45.
Technical specifications
Version | Kabelverschraubung | |
Thread size | M40 | |
Material | Messing, vernickelt | |
max. clamping range | 32 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 21 mm | |
min. operating temperature | -40 °C | |
spanner size | 45 mm | |
Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |