21010000009 | Harting

Counter nut, M20, 24 mm, 21010000009

Order No.: 45F718
EAN: 4099891200923
MPN:
21010000009
21 01 000 0009
Series: Harax
21010000009 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
0.5236 €

Lock nut, 21010000009, HARTING

Lock nut, Thermoplastic, M20, Wrench size: 24.

Technical specifications
Version Gegenmutter
Thread size M20
spanner size 24 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei