21010000018 | Harting
Counter nut, M16, 18 mm, 21010000018
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lock nut, 21010000018, HARTING
Lock nut, M16x1.5, Wrench size: 18.
Technical specifications
Thread size | M16 | |
Product type | Gegenmutter | |
spanner size | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |