09000005023 | Harting

Sealing ring kit, thermoplastic, black, for PG21, 09000005023

Order No.: 44F086
EAN: 4099891197513
MPN:
09000005023
09 00 000 5023
09000005023 Harting Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0353 €

Sealing ring, + 2 thrust rings, Pg 21

Sealing ring, + 2 thrust rings, Pg 21.

The technical characteristics of 09000005023 from Harting at glance

  • Description Sealing ring + 2 thrust rings f. Pg21
  • Product type description Sealing ring + 2 thrust rings f. Pg21
Technical specifications
Farbe schwarz
Geeignet für PG21
Material Thermoplast
Zubehörart Dichtring-Set
Logistics
Ursprungsland DE
Zolltarifnummer 84849000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei