09000005024 | Harting

Sealing ring kit, thermoplastic, black, for PG29, 09000005024

Order No.: 44F087
EAN: 4099891197520
MPN:
09000005024
09 00 000 5024
09000005024 Harting Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3090 €

Sealing ring, + 2 thrust rings, Pg 29

Sealing ring, + 2 thrust rings, Pg 29.

The technical characteristics of 09000005024 from Harting at glance

  • Product type description Sealing ring + 2 thrust rings f. Pg29
  • Description Sealing ring + 2 thrust rings f. Pg29
Technical specifications
Farbe schwarz
Geeignet für PG29
Material Thermoplast
Zubehörart Dichtring-Set
Logistics
Ursprungsland DE
Zolltarifnummer 84849000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes