09000005030 | Harting

Sealing ring kit, clamping range 9-20 mm, thermoplastic, black, for PG21, 09000005030

Order No.: 44F092
EAN: 4099891197575
MPN:
09000005030
09 00 000 5030
09000005030 Harting Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

Sealing ring, cuttable, + 2 thrust rings, Pg 21, clamping range: 9-20mm

Sealing ring, cuttable, + 2 thrust rings, Pg 21, clamping range: 9-20mm.

The technical characteristics of 09000005030 from Harting at glance

  • Description Onion ring + 2 thrust rings f. Pg21
  • Product type description Onion ring + 2 thrust rings f. Pg21
Technical specifications
Farbe schwarz
Geeignet für PG21
Klemmbereich 9-20 mm
Material Thermoplast
Zubehörart Dichtring-Set
Logistics
Ursprungsland DE
Zolltarifnummer 84849000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei