09000005031 | Harting
Sealing ring kit, clamping range 17-28 mm, thermoplastic, black, for PG29, 09000005031
Order No.: 44F093
EAN: 4099891197582
MPN:
09000005031
09 00 000 5031
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sealing ring, cuttable, + 2 thrust rings, Pg 29, clamping range: 17-28mm
Sealing ring, cuttable, + 2 thrust rings, Pg 29, clamping range: 17-28mm.
The technical characteristics of 09000005031 from Harting at glance
- Product type description Onion ring + 2 thrust rings f. Pg29
- Description Onion ring + 2 thrust rings f. Pg29
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring kit | |
| Suitable for | PG29 | |
| clamping force range | 17-28 mm | |
| Colour | black | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |