09455451569 | Harting

Extender, IDC connection, (W x H x D) 65.6 x 13.15 x 15.6 mm, silver, 09455451569

Order No.: 44F4190
EAN: 4099889825756
MPN:
09455451569
09 45 545 1569
Series: RJ Industrial
09455451569 Harting Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
30.2736 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
30.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2736 €

Extender, 09455451569, Harting

Extender, RJ45, IDC termination, Conductor cross-section: 0.26 ... 0.32 mm² solid and stranded, Zinc die-cast

Technical specifications
Connection Schneidklemmanschluss
Version Verbindungsmodul
Width 65.6 mm
Colour silber
Height 13.15 mm
Depth 15.6 mm
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes