09100022701 | Harting
Socket contact insert, 1A, 2 pole, crimp connection, with PE contact, 09100022701
Unit Price (€ / pc.)
7.7469 € *
Available: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
7.1281 €
50 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female insert, 09100022701, Harting
The 09100022701 is a female insert screw termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 10 A, Size: 1 A, Contacts: 2, Conductor cross-section: 0.75 -1.5 mm², Copper alloy, Silver plated, Snap-in latches.
Technical specifications
Version | Buchseneinsatz | |
Shell size | 1A | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | No |