09100032601 | Harting
Pin contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100032601
Unit Price (€ / pc.)
8.2586 € *
Available: 3 pcs.
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
10 pcs.
7.5922 €
50 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Male insert, 09100032601, Harting
The 09100032601 is a male insert screw termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 10 A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.75 -1.5 mm², Copper alloy, Silver plated, Snap-in latches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 1A | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |