09100032701 | Harting
Socket contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100032701
Unit Price (€ / pc.)
8.7584 € *
Available: 3 pcs.
Leadtime: 8 Weeks **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
8.0682 €
50 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female insert, 09100032701, Harting
The 09100032701 is a female insert screw termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 10 A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.75 -1.5 mm², Copper alloy, Silver plated, Snap-in latches.
Technical specifications
Version | Buchseneinsatz | |
Shell size | 1A | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | No |