09100043101 | Harting
Socket contact insert, 1A, 4 pole, crimp connection, 09100043101
Unit Price (€ / pc.)
31.2137 € *
Available: 3 pcs.
Leadtime: 12 Weeks **
Total Price:
31.21 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2137 €
5 pcs.
29.0241 €
10 pcs.
27.0011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female insert, 09100043101, Harting
The 09100043101 is a female insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 4 A, Size: 1 A, Contacts: 4 + shielding, Conductor cross-section: 0.13- 0.82 mm², Snap-in latches.
Technical specifications
Version | Buchseneinsatz | |
Shell size | 1A | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 4-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | No |