09100053001 | Harting
Pin contact insert, 1A, 5 pole, crimp connection, with PE contact, 09100053001
Unit Price (€ / pc.)
4.9861 € *
Available: 4 pcs.
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.5934 €
50 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale
Male insert, 09100053001, Harting
The 09100053001 is a male insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 10 A, Size: 1 A, Contacts: 5, Conductor cross-section: 00.14 -2.5 mm², Snap-in latches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 1A | |
| Contact connection | crimp connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |