09100053106 | Harting
Socket contact insert, 1A, 5 pole, crimp connection, with PE contact, 09100053106
Unit Price (€ / pc.)
5.2955 € *
Available: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.8790 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female insert, 09100053106, Harting
The 09100053106 is a female insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 10 A, Size: 1 A, Contacts: 5, Conductor cross-section: 00.14 -2.5 mm², Single locking lever.
Technical specifications
Version | Buchseneinsatz | |
Shell size | 1A | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 5-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | No |