09100123006 | Harting
Pin contact insert, 1A, 12 pole, crimp connection, 09100123006
Unit Price (€ / pc.)
8.2943 € *
Available: 2 pcs.
Leadtime: 8 Weeks **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.7231 €
50 pcs.
7.1043 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male insert, 09100123006, Harting
The 09100123006 is a male insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 6.5 A, Size: 1 A, Contacts: 12, Conductor cross-section: 0.09 - 0.52 mm², Single locking lever.
Technical specifications
Version | Stifteinsatz | |
Shell size | 1A | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | No |