09110012651 | Harting
Pin contact insert, 1 pole, equipped, axial screw connection, 09110012651
Unit Price (€ / pc.)
94.7240 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Contact insert, 09 11 001 2651, Harting
Insert, Axial screw termination, Male, Polycarbonate (PC), Polyamide (PA), RAL 7032 (pebble grey), Rated current: 350 A, Conductor cross-section: 35-70 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 350 A
- Rated voltage: 2000 V
- PE contact: No
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Axial-Schraubanschluss | |
PE contact | No | |
Pin number | 1-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |