09110012770 | Harting
Contact insert, 1 pole, equipped, axial screw connection, 09110012770
Unit Price (€ / pc.)
84.2877 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact insert, 09110012770, Harting
Insert, axial screw termination, female, Conductor cross-section: 60-70 mm², copper alloy, silver plated.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Contact connection | Axial-Schraubanschluss | |
PE contact | No | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |