09110013101 | Harting

Socket contact insert, 1 pole, unequipped, crimp connection, 09110013101

Order No.: 44F0181
EAN: 4099889770445
MPN:
09110013101
09 11 001 3101
Series: Han HC Modular
09110013101 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
14.2324 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.2324 €

Contact insert, 09 11 001 3101, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), Polyamide (PA), RAL 7032 (pebble grey), Rated current: 350 A, Conductor cross-section: 25-120 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 350 A
  • Rated voltage: 2000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes