09120012661 | Harting
Pin contact insert, 3A, 1 pole, equipped, axial screw connection, 09120012661
Unit Price (€ / pc.)
70.1981 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Contact insert, 09 12 001 2661, Harting
Connector sets, Axial screw termination, Male, Rated current: 100 A, Contacts: 1, Copper alloy, Silver plated, Bulkhead mounted housing, Size: 3 A, Single locking lever, Material: Zinc die-cast, Powder-coated
Technical Data
- Contact design: Pin Insert
- Shell size: 3A
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 3A | |
Contact connection | Axial-Schraubanschluss | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |