09120012751 | Harting
Socket contact insert, 3A, 1 pole, equipped, axial screw connection, 09120012751
Unit Price (€ / pc.)
55.4897 € *
Standard delivery time from the manufacturer is: 33 Weeks
Contact insert, 09 12 001 2751, Harting
Insert, Axial screw termination, Female, Polycarbonate (PC), Polyamide (PA), RAL 7032 (pebble grey), Rated current: 100 A, Size: 3 A, Contacts: 1, Conductor cross-section: 16-25 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 100 A
- Rated voltage: 400 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |