09120012793 | Harting
Pin contact insert, 3A, 2 pole, equipped, 09120012793
Unit Price (€ / pc.)
65.6761 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 12 001 2793, Harting
Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 1 A, Size: 3 A, Contacts: 2, + USB
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 1 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 3A | |
PE contact | No | |
Pin number | 2-polig | |
Special Contacts | USB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |