09120022611 | Harting
Pin contact insert, 3A, 2 pole, equipped, crimp connection, 09120022611
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 12 002 2611, Harting
Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + 4 electrical contacts 10 A + option for PE
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 3A | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |