09120023051 | Harting

Pin contact insert, 3A, 2 pole, unequipped, crimp connection, with PE contact, 09120023051

Order No.: 44F0230
EAN: 4099889770728
MPN:
09120023051
09 12 002 3051
Series: Han Q
09120023051 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-05-05
Leadtime: 9 Weeks **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

Contact insert, 09 12 002 3051, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 2, Conductor cross-section: 1.5-10 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 400 V
  • PE contact: Yes
Technical specifications
Version Stifteinsatz
Additional parts unbestückt
Shell size 3A
Contact connection Crimpanschluss
PE contact Yes
Pin number 2-polig
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes