09120033016 | Harting

Pin contact insert, 3A, 2 pole, equipped, IDC connection, 09120033016

Order No.: 44F0242
EAN: 4099889770810
MPN:
09120033016
09 12 003 3016
Series: Han BIRD
09120033016 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
36.533 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
36.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.533 €

Contact insert, 09 12 003 3016, Harting

Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + RJ45

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 24 V
  • PE contact: No
Technical specifications
Version Stifteinsatz
Shell size 3A
Additional parts bestückt
Contact connection Schneidklemmanschluss
Pin number 2-polig
Special Contacts RJ45
PE contact No
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate