09120033021 | Harting
Contact insert, 3A, 2 pole, equipped, IDC connection, 09120033021
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Contact insert, 09120033021, Harting
Male insert, polycarbonate (PC), size: 3 A, contacts: 2+RJ45.
Technical specifications
Version | Stifteinsatz | |
Shell size | 3A | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
Pin number | 2-polig | |
Special Contacts | RJ45 | |
PE contact | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |