09120043116 | Harting

Socket contact insert, 3A, 2 pole, unequipped, crimp connection, 09120043116

Order No.: 44F0266
EAN: 4099889771015
MPN:
09120043116
09 12 004 3116
Series: Han A
Harting
09120043116 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
11.3169 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3169 €

Contact insert, 09 12 004 3116, Harting

Insert, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + 4 electrical contacts 10 A + option for PE

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 70 °C
  • Rated current: 10 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Version socket insert
Additional parts unequipped
Shell size 3A
Contact connection crimp connection
PE contact No
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes