09120052733 | Harting
Socket contact insert, 3A, 5 pole, equipped, spring connection, with PE contact, 09120052733
Unit Price (€ / pc.)
21.3486 € *
Available: 6 pcs.
Leadtime: 7 Weeks **
Total Price:
21.35 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3486 €
10 pcs.
18.7901 €
50 pcs.
17.5049 €
150 pcs.
16.7314 €
500 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 12 005 2733, Harting
Insert, Han-Quick Lock termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 3 A, Contacts: 5, Conductor cross-section: 0.5-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- PE contact: Yes
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 3A | |
Kontaktanschluss | Federanschluss | |
PE-Kontakt | Yes | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |