09120055001 | Harting
Pin contact insert, 3A, 5 pole, push-in, with PE contact, 09120055001
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.55 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5537 €
10 pcs.
13.5422 €
50 pcs.
12.4593 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09120055001, Harting
Inserts, Push-In, Male, Polycarbonate (PC), Contacts: 5, Silver plated.
Technical specifications
Version | Stifteinsatz | |
Shell size | 3A | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 5-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |