09120062766 | Harting
Socket contact insert, Compact, 6 pole, equipped, axial screw connection, with PE contact, 09120062766
Unit Price (€ / pc.)
36.057 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact insert, 09 12 006 2766, Harting
Insert, Axial screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: Han-Compact, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 4-10 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- PE contact: Yes
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | Compact | |
Kontaktanschluss | Axial-Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |