09120073001 | Harting
Pin contact insert, 3A, 7 pole, unequipped, crimp connection, with PE contact, 09120073001
Contact inserts, bare, Type Han Q 0912.
7-pole + PE, For mounting of power contacts for series Han D, For housing size 3 A. Rated voltage / current / surge voltage 400 V/10 A/6.0 kV; Degree of soiling: 3. Material: polycarbonate. Combustibility to UL 94V-0. Insertion cycles: at least 500. Coding: 6 positions via coding pin. Corresponding crimp contacts are described at the end of the series and available on separate order.
Type: 0073001, 7–pole, male
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 3A | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 7-polig |
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |