09120073041 | Harting
Contact insert, Compact, 7 pole, unequipped, crimp connection, with PE contact, 09120073041
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Contact Insert, 09120073041, Harting
Insert, Crimp termination, male, Polycarbonate (PC), RAL 7032 (pebble grey), size: Han-Compact, Contacts: 7.
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | Compact | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 7-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |