09120084951 | Harting

Socket contact insert, 6 pole, equipped, IDC connection, with PE contact, 09120084951

Order No.: 44F0342
EAN: 4099889771442
MPN:
09120084951
09 12 008 4951
Series: Han Power S
Harting
09120084951 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
178.9165 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
178.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.9165 €

Contact insert, 09 12 008 4951, Harting

Energy distributor, With 1x Han Q 4/2, Female insert, in Han-Compact Housings, bulkhead mounting, IDC insulation displacement termination, For stranded wires according to IEC 60228 Class 5, Contacts: 4, Conductor cross-section: 10 mm², Material (hood/housing): Aluminium die-cast, RAL 9005 (jet black), Degree of protection: IP65

Technical Data

  • Contact design: Socket Insert
  • Farbe: black
Technical specifications
Version socket insert
Additional parts equipped
Contact connection IDC connection
PE contact Yes
Pin number 6 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol