09120123005 | Harting
Contact insert, 3A, 12 pole, unequipped, crimp connection, with PE contact, 09120123005
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Contact Insert, 09120123005, Harting
Insert, Crimp termination, male, Polycarbonate (PC), RAL 7032 (pebble grey), size: 3 A, Contacts: 12, Conductor cross-section: 0.13-0.33 mm² Data 0.14-2.5 mm² Signal 0.14-4 mm² power.
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 3A | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 12-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |