09120123102 | Harting
Socket contact insert, 3A, 12 pole, equipped, solder connection, with PE contact, 09120123102
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact insert, 09 12 012 3102, Harting
Insert, Solder termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 7.5 A, Size: 3 A, Contacts: 12
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 7.5 A
- Rated voltage: 250 V
- PE contact: Yes
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 3A | |
Contact connection | Lötanschluss | |
PE contact | Yes | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |