09120123104 | Harting
Socket contact insert, 3A, 12 pole, unequipped, crimp connection, with PE contact, 09120123104
Unit Price (€ / pc.)
13.4946 € *
Available: 25 pcs.
Leadtime: 14 Weeks **
Total Price:
13.49 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4946 €
10 pcs.
11.8762 €
50 pcs.
11.0551 €
150 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 12 012 3104, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 12, Conductor cross-section: 0.14-2.5 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 400 V
- PE contact: Yes
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 3A | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 12-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |